27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA27120D0FLJG1

DigiKey Part Number
478-CX2016SA27120D0FLJG1TR-ND - Tape & Reel (TR)
478-CX2016SA27120D0FLJG1CT-ND - Cut Tape (CT)
478-CX2016SA27120D0FLJG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA27120D0FLJG1
Description
2.05X1.65X0.45MM SIZE, 27.12MHZ,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 432
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 4,51300kr 45,13
25kr 4,26960kr 106,74
50kr 4,09280kr 204,64
100kr 3,92290kr 392,29
250kr 3,70964kr 927,41
500kr 3,55624kr 1 778,12
1 000kr 3,40920kr 3 409,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,25217kr 9 756,51
6 000kr 3,11772kr 18 706,32
9 000kr 3,04170kr 27 375,30
15 000kr 2,94860kr 44 229,00
21 000kr 2,88888kr 60 666,48
30 000kr 2,82691kr 84 807,30
Manufacturers Standard Package
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750