24 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
4 SMD

CX2016SA24000D0HLLG3

DigiKey Part Number
478-CX2016SA24000D0HLLG3TR-ND - Tape & Reel (TR)
478-CX2016SA24000D0HLLG3CT-ND - Cut Tape (CT)
478-CX2016SA24000D0HLLG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA24000D0HLLG3
Description
2.0MM X 1.6MM CRYSTAL 24MHZ 8PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA24000D0HLLG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 768
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,77400kr 27,74
25kr 2,62520kr 65,63
50kr 2,51880kr 125,94
100kr 2,41430kr 241,43
250kr 2,28280kr 570,70
500kr 2,18830kr 1 094,15
1 000kr 2,09774kr 2 097,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,00109kr 6 003,27
6 000kr 1,91833kr 11 509,98
9 000kr 1,87152kr 16 843,68
15 000kr 1,81419kr 27 212,85
21 000kr 1,77740kr 37 325,40
30 000kr 1,73923kr 52 176,90
36 000kr 1,72004kr 61 921,44
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500