20 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
4 SMD

CX2016SA20000D0FPLG1

DigiKey Part Number
478-CX2016SA20000D0FPLG1TR-ND - Tape & Reel (TR)
478-CX2016SA20000D0FPLG1CT-ND - Cut Tape (CT)
478-CX2016SA20000D0FPLG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA20000D0FPLG1
Description
2.05X1.65X0.45MM SIZE, 20MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA20000D0FPLG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 4,68400kr 46,84
25kr 4,42640kr 110,66
50kr 4,24560kr 212,28
100kr 4,06960kr 406,96
250kr 3,84832kr 962,08
500kr 3,68912kr 1 844,56
1 000kr 3,53644kr 3 536,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,37355kr 10 120,65
6 000kr 3,23411kr 19 404,66
9 000kr 3,15527kr 28 397,43
15 000kr 3,05870kr 45 880,50
21 000kr 2,99673kr 62 931,33
30 000kr 2,93245kr 87 973,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750