4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

CU10Y14R7BAT2A

DigiKey Part Number
478-7848-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CU10Y14R7BAT2A
Description
CAP CER 4.7PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CU10Y14R7BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,41570kr 16 628,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,41570
Unit Price with VAT:kr 0,51963