


CU10Y14R7BAT2A | |
|---|---|
DigiKey Part Number | 478-7848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CU10Y14R7BAT2A |
Description | CAP CER 4.7PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU10Y14R7BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,41570 | kr 16 628,00 |
| Unit Price without VAT: | kr 0,41570 |
|---|---|
| Unit Price with VAT: | kr 0,51963 |

