22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU0131220JAT2A

DigiKey Part Number
478-CU0131220JAT2ATR-ND - Tape & Reel (TR)
478-CU0131220JAT2ACT-ND - Cut Tape (CT)
478-CU0131220JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU0131220JAT2A
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CU0131220JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 750
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 1,53800kr 15,38
50kr 1,11360kr 55,68
100kr 0,98200kr 98,20
500kr 0,76266kr 381,33
1 000kr 0,69493kr 694,93
2 500kr 0,62360kr 1 559,00
5 000kr 0,58065kr 2 903,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,53815kr 8 072,25
30 000kr 0,51167kr 15 350,10
45 000kr 0,49841kr 22 428,45
75 000kr 0,48371kr 36 278,25
105 000kr 0,47511kr 49 886,55
150 000kr 0,46684kr 70 026,00
180 000kr 0,46292kr 83 325,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250