
185083007001808+ | |
|---|---|
DigiKey Part Number | 185083007001808+-ND |
Manufacturer | |
Manufacturer Product Number | 185083007001808+ |
Description | CONN BOARD-BOARD 7POS BLACK TIN |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular PCB to PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | PCB to PCB | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr 12,61179 | kr 706,26 |
| Unit Price without VAT: | kr 12,61179 |
|---|---|
| Unit Price with VAT: | kr 15,76474 |

