4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C475M4Z2A

DigiKey Part Number
478-KAF32LR71H475MUTR-ND - Tape & Reel (TR)
478-KAF32LR71H475MUCT-ND - Cut Tape (CT)
478-KAF32LR71H475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C475M4Z2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,58000kr 7,58
10kr 4,76200kr 47,62
50kr 3,65800kr 182,90
100kr 3,31740kr 331,74
500kr 2,74298kr 1 371,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,56532kr 2 565,32
2 000kr 2,41910kr 4 838,20
3 000kr 2,34590kr 7 037,70
5 000kr 2,26479kr 11 323,95
7 000kr 2,21737kr 15 521,59
10 000kr 2,17174kr 21 717,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,58000
Unit Price with VAT:kr 9,47500