
12105C475M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H475MUTR-ND - Tape & Reel (TR) 478-KAF32LR71H475MUCT-ND - Cut Tape (CT) 478-KAF32LR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475M4Z2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,58000 | kr 7,58 |
| 10 | kr 4,76200 | kr 47,62 |
| 50 | kr 3,65800 | kr 182,90 |
| 100 | kr 3,31740 | kr 331,74 |
| 500 | kr 2,74298 | kr 1 371,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,56532 | kr 2 565,32 |
| 2 000 | kr 2,41910 | kr 4 838,20 |
| 3 000 | kr 2,34590 | kr 7 037,70 |
| 5 000 | kr 2,26479 | kr 11 323,95 |
| 7 000 | kr 2,21737 | kr 15 521,59 |
| 10 000 | kr 2,17174 | kr 21 717,40 |
| Unit Price without VAT: | kr 7,58000 |
|---|---|
| Unit Price with VAT: | kr 9,47500 |

