0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C104K4T2A

DigiKey Part Number
478-KAM32QR71H104KTTR-ND - Tape & Reel (TR)
478-KAM32QR71H104KTCT-ND - Cut Tape (CT)
478-KAM32QR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C104K4T2A
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 975
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,37000kr 3,37
10kr 2,01100kr 20,11
50kr 1,48000kr 74,00
100kr 1,31540kr 131,54
500kr 1,03900kr 519,50
1 000kr 0,95359kr 953,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,82561kr 3 302,44
8 000kr 0,77808kr 6 224,64
12 000kr 0,75428kr 9 051,36
20 000kr 0,72790kr 14 558,00
28 000kr 0,71248kr 19 949,44
40 000kr 0,69765kr 27 906,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,37000
Unit Price with VAT:kr 4,21250