


1206GC101KAZ1A | |
|---|---|
DigiKey Part Number | 478-4599-2-ND - Tape & Reel (TR) 478-4599-1-ND - Cut Tape (CT) 478-4599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC101KAZ1A |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC101KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,84000 | kr 7,84 |
| 10 | kr 4,92500 | kr 49,25 |
| 50 | kr 3,72500 | kr 186,25 |
| 100 | kr 3,17110 | kr 317,11 |
| 500 | kr 2,83358 | kr 1 416,79 |
| 1 000 | kr 2,65005 | kr 2 650,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,42224 | kr 9 688,96 |
| Unit Price without VAT: | kr 7,84000 |
|---|---|
| Unit Price with VAT: | kr 9,80000 |

