18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A180J4T2A

DigiKey Part Number
478-KAM21BCG1H180JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H180JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A180J4T2A
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A180J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 878
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,21600kr 12,16
50kr 0,87240kr 43,62
100kr 0,76690kr 76,69
500kr 0,58738kr 293,69
1 000kr 0,53230kr 532,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,45172kr 1 806,88
8 000kr 0,41072kr 3 285,76
12 000kr 0,40871kr 4 904,52
20 000kr 0,39454kr 7 890,80
28 000kr 0,36856kr 10 319,68
40 000kr 0,36730kr 14 692,00
48 000kr 0,36670kr 17 601,60
96 000kr 0,35450kr 34 032,00
100 000kr 0,35368kr 35 368,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750