
06035C391JAT2A | |
|---|---|
DigiKey Part Number | 478-11827-2-ND - Tape & Reel (TR) 478-11827-1-ND - Cut Tape (CT) 478-11827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C391JAT2A |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C391JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,35700 | kr 13,57 |
| 50 | kr 0,97740 | kr 48,87 |
| 100 | kr 0,86110 | kr 86,11 |
| 500 | kr 0,66402 | kr 332,01 |
| 1 000 | kr 0,60332 | kr 603,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,51248 | kr 2 049,92 |
| 8 000 | kr 0,47876 | kr 3 830,08 |
| 12 000 | kr 0,46186 | kr 5 542,32 |
| 20 000 | kr 0,44316 | kr 8 863,20 |
| 28 000 | kr 0,43222 | kr 12 102,16 |
| 40 000 | kr 0,42171 | kr 16 868,40 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

