
1825GC103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF44FR73D103KVTR-ND - Tape & Reel (TR) 478-KGF44FR73D103KVCT-ND - Cut Tape (CT) 478-KGF44FR73D103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,05000 | kr 29,05 |
| 10 | kr 20,15600 | kr 201,56 |
| 50 | kr 16,62860 | kr 831,43 |
| 100 | kr 15,53860 | kr 1 553,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,69482 | kr 6 847,41 |
| 1 000 | kr 13,12402 | kr 13 124,02 |
| 1 500 | kr 12,83806 | kr 19 257,09 |
| 2 500 | kr 12,52097 | kr 31 302,42 |
| 3 500 | kr 12,33563 | kr 43 174,71 |
| 5 000 | kr 12,15730 | kr 60 786,50 |
| Unit Price without VAT: | kr 29,05000 |
|---|---|
| Unit Price with VAT: | kr 36,31250 |

