1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D105KAT2A

DigiKey Part Number
478-KGM03BR50J105KHTR-ND - Tape & Reel (TR)
478-KGM03BR50J105KHCT-ND - Cut Tape (CT)
478-KGM03BR50J105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02016D105KAT2A
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02016D105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 000 View Now
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,22000kr 1,22
10kr 0,69200kr 6,92
50kr 0,48080kr 24,04
100kr 0,41630kr 41,63
500kr 0,30984kr 154,92
1 000kr 0,27692kr 276,92
2 500kr 0,24242kr 606,05
5 000kr 0,22165kr 1 108,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,19602kr 2 940,30
30 000kr 0,18349kr 5 504,70
45 000kr 0,17721kr 7 974,45
75 000kr 0,17026kr 12 769,50
105 000kr 0,16620kr 17 451,00
150 000kr 0,16229kr 24 343,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,22000
Unit Price with VAT:kr 1,52500

Other Suppliers on DigiKey

75 000In Stock
Ships from WEC