009155008851006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155008851006

DigiKey Part Number
478-009155008851006-ND
Manufacturer
Manufacturer Product Number
009155008851006
Description
8 POS RIGHT ANGLE BATTERY CONNEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
8
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16,08000kr 16,08
10kr 13,61900kr 136,19
25kr 12,76880kr 319,22
50kr 12,15760kr 607,88
100kr 11,57570kr 1 157,57
250kr 10,85064kr 2 712,66
500kr 10,33242kr 5 166,21
1 000kr 9,83923kr 9 839,23
3 000kr 9,10564kr 27 316,92
Manufacturers Standard Package
Unit Price without VAT:kr 16,08000
Unit Price with VAT:kr 20,10000