Similar
Similar

PX-68LCC | |
|---|---|
DigiKey Part Number | 2092-PX-68LCC-ND |
Manufacturer | |
Manufacturer Product Number | PX-68LCC |
Description | LEADLESS CHIP CARRIER 68P PBT RO |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Through Hole |
EDA/CAD Models | PX-68LCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 75°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 15mOhm |



