Parametric Equivalent
Parametric Equivalent



KUSBX-SMT2AP1S-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT2AP1S-B30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT2AP1S-B30CT-ND - Cut Tape (CT) 2092-KUSBX-SMT2AP1S-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT2AP1S-B30TR |
Description | USB A-TYPE PLUG SMT FULLY SHIELD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT2AP1S-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |



