
KUSBVX-AS1N-B30 | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-AS1N-B30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-AS1N-B30 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-AS1N-B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,04000 | kr 9,04 |
| 10 | kr 7,67700 | kr 76,77 |
| 25 | kr 7,20040 | kr 180,01 |
| 50 | kr 6,85380 | kr 342,69 |
| 120 | kr 6,44350 | kr 773,22 |
| 360 | kr 5,96222 | kr 2 146,40 |
| 600 | kr 5,75100 | kr 3 450,60 |
| 1 080 | kr 5,51726 | kr 5 958,64 |
| 2 520 | kr 5,19706 | kr 13 096,59 |
| Unit Price without VAT: | kr 9,04000 |
|---|---|
| Unit Price with VAT: | kr 11,30000 |











