Image for GSGX-N-6-88 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGX-N-6-88

DigiKey Part Number
2092-GSGX-N-6-88-ND
Manufacturer
Manufacturer Product Number
GSGX-N-6-88
Description
GANGJACK 6PORT RT< 8P8C BLACK RO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
GSGX-N-6-88 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
6
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
400kr 33,03398kr 13 213,59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 33,03398
Unit Price with VAT:kr 41,29248