Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
GMX-SMT2-S2-88
GMX-SMT2-S2-88

GMX-SMT2-S2-88

DigiKey Part Number
2092-GMX-SMT2-S2-88-ND
Manufacturer
Manufacturer Product Number
GMX-SMT2-S2-88
Description
FL/SMT M/JK L/PRF RT< 8P8C SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GMX-SMT2-S2-88 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 26,33000kr 26,33
10kr 22,34300kr 223,43
25kr 20,93840kr 523,46
50kr 19,93920kr 996,96
120kr 18,74258kr 2 249,11
360kr 17,34439kr 6 243,98
600kr 16,73057kr 10 038,34
1 080kr 16,05098kr 17 335,06
2 520kr 15,12021kr 38 102,93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 26,33000
Unit Price with VAT:kr 32,91250