
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | - | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 395,31600 | kr 3 953,16 |
| 20 | kr 324,49650 | kr 6 489,93 |
| 50 | kr 286,29460 | kr 14 314,73 |
| 100 | kr 271,77100 | kr 27 177,10 |
| Unit Price without VAT: | kr 395,31600 |
|---|---|
| Unit Price with VAT: | kr 494,14500 |

