
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC/DC ~ 250 VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 347,59400 | kr 3 475,94 |
| 20 | kr 276,76950 | kr 5 535,39 |
| 50 | kr 238,57060 | kr 11 928,53 |
| 100 | kr 224,04580 | kr 22 404,58 |
| Unit Price without VAT: | kr 347,59400 |
|---|---|
| Unit Price with VAT: | kr 434,49250 |

