15.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1562F25

DigiKey Part Number
2019-RN73H2BTTD1562F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1562F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1562F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1562F25
Description
RES 15.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1562F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 862
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,98000kr 19,80
25kr 1,83320kr 45,83
50kr 1,73080kr 86,54
100kr 1,63530kr 163,53
250kr 1,52012kr 380,03
500kr 1,44132kr 720,66
1 000kr 1,37005kr 1 370,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,31783kr 6 589,15
10 000kr 1,26555kr 12 655,50
15 000kr 1,23789kr 18 568,35
25 000kr 1,20590kr 30 147,50
35 000kr 1,18647kr 41 526,45
50 000kr 1,16723kr 58 361,50
60 000kr 1,15790kr 69 474,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750