200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE201J

DigiKey Part Number
2019-RK73B2HTTE201JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE201JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE201JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE201J
Description
RES 200 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE201J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,14600kr 11,46
25kr 0,91680kr 22,92
50kr 0,78200kr 39,10
100kr 0,64230kr 64,23
250kr 0,56368kr 140,92
500kr 0,51240kr 256,20
1 000kr 0,46446kr 464,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,38807kr 1 552,28
8 000kr 0,36329kr 2 906,32
12 000kr 0,35621kr 4 274,52
20 000kr 0,34751kr 6 950,20
28 000kr 0,34024kr 9 526,72
40 000kr 0,33335kr 13 334,00
48 000kr 0,33014kr 15 846,72
96 000kr 0,31952kr 30 673,92
100 000kr 0,31896kr 31 896,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250