221 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2210F

DigiKey Part Number
2019-RK73H2ATTD2210FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2210FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2210FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2210F
Description
RES 221 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD2210F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 827
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,32700kr 3,27
25kr 0,24240kr 6,06
50kr 0,19620kr 9,81
100kr 0,16160kr 16,16
250kr 0,12700kr 31,75
500kr 0,10736kr 53,68
1 000kr 0,09188kr 91,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06735kr 336,75
10 000kr 0,06028kr 602,80
15 000kr 0,05685kr 852,75
25 000kr 0,05313kr 1 328,25
35 000kr 0,05100kr 1 785,00
50 000kr 0,04899kr 2 449,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000