
RK73H1JTTDD8R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD8R20FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD8R20FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD8R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD8R20F |
Description | RES 8.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,28100 | kr 2,81 |
| 25 | kr 0,20520 | kr 5,13 |
| 50 | kr 0,16680 | kr 8,34 |
| 100 | kr 0,13670 | kr 13,67 |
| 250 | kr 0,10656 | kr 26,64 |
| 500 | kr 0,10152 | kr 50,76 |
| 1 000 | kr 0,07599 | kr 75,99 |
| 5 000 | kr 0,06400 | kr 320,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05542 | kr 554,20 |
| 20 000 | kr 0,04393 | kr 878,60 |
| 30 000 | kr 0,04158 | kr 1 247,40 |
| 50 000 | kr 0,03905 | kr 1 952,50 |
| 70 000 | kr 0,03760 | kr 2 632,00 |
| 100 000 | kr 0,03622 | kr 3 622,00 |
| 120 000 | kr 0,03558 | kr 4 269,60 |
| 240 000 | kr 0,03347 | kr 8 032,80 |
| 250 000 | kr 0,03336 | kr 8 340,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

