75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD75R0F

DigiKey Part Number
2019-RK73H1JTTD75R0FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD75R0FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD75R0F
Description
RES 75 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD75R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 357
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,26100kr 2,61
25kr 0,18880kr 4,72
50kr 0,15280kr 7,64
100kr 0,12460kr 12,46
250kr 0,09648kr 24,12
500kr 0,08060kr 40,30
1 000kr 0,06835kr 68,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,04447kr 222,35
10 000kr 0,03323kr 332,30
15 000kr 0,03297kr 494,55
25 000kr 0,03267kr 816,75
35 000kr 0,03249kr 1 137,15
50 000kr 0,03232kr 1 616,00
60 000kr 0,03223kr 1 933,80
120 000kr 0,03114kr 3 736,80
125 000kr 0,03101kr 3 876,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250