
RK73H1JTTD7502F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7502FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7502FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7502F |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7502F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,25300 | kr 2,53 |
| 25 | kr 0,18720 | kr 4,68 |
| 50 | kr 0,15160 | kr 7,58 |
| 100 | kr 0,12260 | kr 12,26 |
| 250 | kr 0,09504 | kr 23,76 |
| 500 | kr 0,07952 | kr 39,76 |
| 1 000 | kr 0,06745 | kr 67,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,04822 | kr 241,10 |
| 10 000 | kr 0,04268 | kr 426,80 |
| 15 000 | kr 0,03999 | kr 599,85 |
| 25 000 | kr 0,03709 | kr 927,25 |
| 35 000 | kr 0,03543 | kr 1 240,05 |
| 50 000 | kr 0,03387 | kr 1 693,50 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

