100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD1003F

DigiKey Part Number
2019-RK73H1JRTTD1003FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD1003FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD1003F
Description
RES 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD1003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 468
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 0,58300kr 5,83
25kr 0,45440kr 11,36
50kr 0,37600kr 18,80
100kr 0,31760kr 31,76
250kr 0,25812kr 64,53
500kr 0,22394kr 111,97
1 000kr 0,19720kr 197,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,15456kr 772,80
10 000kr 0,14034kr 1 403,40
15 000kr 0,12893kr 1 933,95
25 000kr 0,11752kr 2 938,00
35 000kr 0,11177kr 3 911,95
50 000kr 0,10606kr 5 303,00
60 000kr 0,10584kr 6 350,40
120 000kr 0,10509kr 12 610,80
125 000kr 0,10505kr 13 131,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250