
RK73G1JTTD1003C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1003CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1003CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1003C |
Description | RES 100K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,71000 | kr 2,71 |
| 10 | kr 1,42700 | kr 14,27 |
| 25 | kr 1,14600 | kr 28,65 |
| 50 | kr 0,98900 | kr 49,45 |
| 100 | kr 0,81610 | kr 81,61 |
| 250 | kr 0,72168 | kr 180,42 |
| 500 | kr 0,66658 | kr 333,29 |
| 1 000 | kr 0,60919 | kr 609,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,55809 | kr 2 790,45 |
| 10 000 | kr 0,46735 | kr 4 673,50 |
| 15 000 | kr 0,44954 | kr 6 743,10 |
| 25 000 | kr 0,43155 | kr 10 788,75 |
| 35 000 | kr 0,42497 | kr 14 873,95 |
| 50 000 | kr 0,41844 | kr 20 922,00 |
| 60 000 | kr 0,41780 | kr 25 068,00 |
| 120 000 | kr 0,41559 | kr 49 870,80 |
| Unit Price without VAT: | kr 2,71000 |
|---|---|
| Unit Price with VAT: | kr 3,38750 |

