75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD750J

DigiKey Part Number
2019-RK73B1JTTD750JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD750JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD750JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD750J
Description
RES 75 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD750J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 470
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,20100kr 2,01
25kr 0,14880kr 3,72
50kr 0,11860kr 5,93
100kr 0,09550kr 9,55
250kr 0,07316kr 18,29
500kr 0,06050kr 30,25
1 000kr 0,05076kr 50,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,03399kr 169,95
10 000kr 0,02744kr 274,40
15 000kr 0,02645kr 396,75
25 000kr 0,02513kr 628,25
50 000kr 0,02388kr 1 194,00
60 000kr 0,02330kr 1 398,00
120 000kr 0,02138kr 2 565,60
125 000kr 0,02128kr 2 660,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250