Image for RK1/4DCT52R1005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1/4DCT52R1005F

DigiKey Part Number
2019-RK1/4DCT52R1005FTR-ND - Tape & Reel (TR)
2019-RK1/4DCT52R1005FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RK1/4DCT52R1005F
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK1/4DC1005FKOA Speer Electronics, Inc.1092019-RK1/4DC1005F-NDkr 13,94000Parametric Equivalent
In-Stock: 2 386
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,95000kr 7,95
10kr 5,14500kr 51,45
25kr 4,38960kr 109,74
50kr 3,91620kr 195,81
100kr 3,51200kr 351,20
250kr 3,06968kr 767,42
500kr 2,79274kr 1 396,37
1 000kr 2,55708kr 2 557,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,13782kr 10 689,10
10 000kr 2,00079kr 20 007,90
15 000kr 1,93042kr 28 956,30
25 000kr 1,85082kr 46 270,50
35 000kr 1,80340kr 63 119,00
50 000kr 1,75708kr 87 854,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,95000
Unit Price with VAT:kr 9,93750