
J1/6ZCT52R | |
|---|---|
DigiKey Part Number | 2019-J1/6ZCT52RTR-ND - Tape & Reel (TR) 2019-J1/6ZCT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | J1/6ZCT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.134" L (1.70mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,72400 | kr 7,24 |
| 25 | kr 0,60720 | kr 15,18 |
| 50 | kr 0,53280 | kr 26,64 |
| 100 | kr 0,46940 | kr 46,94 |
| 250 | kr 0,40044 | kr 100,11 |
| 500 | kr 0,35702 | kr 178,51 |
| 1 000 | kr 0,32022 | kr 320,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,25469 | kr 1 273,45 |
| 10 000 | kr 0,23321 | kr 2 332,10 |
| 15 000 | kr 0,22219 | kr 3 332,85 |
| 25 000 | kr 0,20971 | kr 5 242,75 |
| 35 000 | kr 0,20227 | kr 7 079,45 |
| 50 000 | kr 0,19501 | kr 9 750,50 |
| 60 000 | kr 0,19153 | kr 11 491,80 |
| 120 000 | kr 0,17956 | kr 21 547,20 |
| 125 000 | kr 0,17892 | kr 22 365,00 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

