


SBSGP1000104MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGP1000104MXTTR-ND - Tape & Reel (TR) 1608-SBSGP1000104MXTCT-ND - Cut Tape (CT) 1608-SBSGP1000104MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP1000104MXT |
Description | FILTER LC(PI) 0.1UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.1µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,97000 | kr 92,97 |
| 10 | kr 75,82500 | kr 758,25 |
| 25 | kr 69,93080 | kr 1 748,27 |
| 50 | kr 65,78180 | kr 3 289,09 |
| 100 | kr 63,10520 | kr 6 310,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 53,67958 | kr 26 839,79 |
| 1 000 | kr 51,55660 | kr 51 556,60 |
| Unit Price without VAT: | kr 92,97000 |
|---|---|
| Unit Price with VAT: | kr 116,21250 |

