New Product
1000 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA500102KSTSYX

DigiKey Part Number
1608-2720YA500102KSTSYXTR-ND - Tape & Reel (TR)
1608-2720YA500102KSTSYXCT-ND - Cut Tape (CT)
1608-2720YA500102KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA500102KSTSYX
Description
2720 SAFETY 500VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 87,54000kr 87,54
10kr 65,91400kr 659,14
50kr 59,59240kr 2 979,62
100kr 54,58100kr 5 458,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 50,76056kr 25 380,28
1 000kr 48,77047kr 48 770,47
Manufacturers Standard Package
Unit Price without VAT:kr 87,54000
Unit Price with VAT:kr 109,42500