1812J6300271JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 24,04400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 12,63270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr 12,63270
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 14,31182
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 13,14308
Datasheet
270 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300271JXT

DigiKey Part Number
1812J6300271JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J6300271JXT
Description
CAP CER 270PF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300271JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 12,63270kr 6 316,35
Manufacturers Standard Package
Unit Price without VAT:kr 12,63270
Unit Price with VAT:kr 15,79088