Upgrade
Upgrade
Parametric Equivalent

1210Y1K20680JCR | |
|---|---|
DigiKey Part Number | 1210Y1K20680JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K20680JCR |
Description | CAP CER 68PF 1.2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K20680JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K50680JCR | Knowles Syfer | 0 | 1210Y1K50680JCR-ND | kr 3,74564 | Upgrade |
| 1210Y2K00680JCR | Knowles Syfer | 0 | 1210Y2K00680JCR-ND | kr 8,08794 | Upgrade |
| 1210Y1K20680JCT | Knowles Syfer | 0 | 1210Y1K20680JCT-ND | kr 4,05903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 3,74564 | kr 29 965,12 |
| Unit Price without VAT: | kr 3,74564 |
|---|---|
| Unit Price with VAT: | kr 4,68205 |


