1206Y5000223KST is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 7,07341
Datasheet

Upgrade


Knowles Syfer
In Stock: 4 045
Unit Price: kr 9,85000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 5,88562
Datasheet

Upgrade


TDK Corporation
In Stock: 960
Unit Price: kr 4,02000
Datasheet
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1206Y5000223KST

DigiKey Part Number
1608-1070-2-ND - Tape & Reel (TR)
1608-1070-1-ND - Cut Tape (CT)
1608-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y5000223KST
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000223KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
10kr 6,01000kr 60,10
50kr 4,66160kr 233,08
100kr 4,24650kr 424,65
500kr 3,54600kr 1 773,00
1 000kr 3,32949kr 3 329,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,10094kr 7 752,35
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250