1206Y0500104KST is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 7,59494
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 7,59494
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 6,31726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 11,39502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 9,46233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 10,35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 272
Unit Price: kr 11,46000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 14,51549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 12,04042
Datasheet

Upgrade


Knowles Syfer
In Stock: 6 080
Unit Price: kr 10,65000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 6,31726
Datasheet

Direct


KEMET
In Stock: 6 223
Unit Price: kr 5,03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 2,92750
Datasheet

Upgrade


KEMET
In Stock: 7 669
Unit Price: kr 6,23000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500104KST

DigiKey Part Number
1608-1054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500104KST
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500104KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,48243kr 8 706,07
Manufacturers Standard Package
Unit Price without VAT:kr 3,48243
Unit Price with VAT:kr 4,35304