


0805Y5000471KST | |
|---|---|
DigiKey Part Number | 1608-1033-2-ND - Tape & Reel (TR) 1608-1033-1-ND - Cut Tape (CT) 1608-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y5000471KST |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000471KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,64000 | kr 7,64 |
| 10 | kr 4,83500 | kr 48,35 |
| 50 | kr 3,70680 | kr 185,34 |
| 100 | kr 3,36110 | kr 336,11 |
| 500 | kr 2,77588 | kr 1 387,94 |
| 1 000 | kr 2,59527 | kr 2 595,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,37204 | kr 7 116,12 |
| Unit Price without VAT: | kr 7,64000 |
|---|---|
| Unit Price with VAT: | kr 9,55000 |

