10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0805Y2000103MST

DigiKey Part Number
1608-1026-2-ND - Tape & Reel (TR)
1608-1026-1-ND - Cut Tape (CT)
1608-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y2000103MST
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000103MST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,64000kr 7,64
10kr 4,78400kr 47,84
50kr 3,66660kr 183,33
100kr 3,32290kr 332,29
500kr 2,74292kr 1 371,46
1 000kr 2,56391kr 2 563,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,34262kr 7 027,86
Manufacturers Standard Package
Unit Price without VAT:kr 7,64000
Unit Price with VAT:kr 9,55000