
0603Y0500103KXT | |
|---|---|
DigiKey Part Number | 1608-1368-2-ND - Tape & Reel (TR) 1608-1368-1-ND - Cut Tape (CT) 1608-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500103KXT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,83000 | kr 5,83 |
| 10 | kr 3,60800 | kr 36,08 |
| 50 | kr 2,72580 | kr 136,29 |
| 100 | kr 2,45340 | kr 245,34 |
| 500 | kr 1,99612 | kr 998,06 |
| 1 000 | kr 1,85491 | kr 1 854,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,61907 | kr 6 476,28 |
| 8 000 | kr 1,53478 | kr 12 278,24 |
| 12 000 | kr 1,51870 | kr 18 224,40 |
| 20 000 | kr 1,48093 | kr 29 618,60 |
| 28 000 | kr 1,45536 | kr 40 750,08 |
| 40 000 | kr 1,43076 | kr 57 230,40 |
| 48 000 | kr 1,41911 | kr 68 117,28 |
| Unit Price without VAT: | kr 5,83000 |
|---|---|
| Unit Price with VAT: | kr 7,28750 |

