0603J0500103KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 2,29658
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 10 831
Unit Price: kr 5,83000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 2,73747
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 2 345
Unit Price: kr 7,24000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 5 406
Unit Price: kr 5,83000
Datasheet

Direct


KEMET
In Stock: 170 383
Unit Price: kr 1,01000
Datasheet

Direct


YAGEO
In Stock: 549 312
Unit Price: kr 1,01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26 183
Unit Price: kr 1,01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34 383
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 0,08621
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500103KXR

DigiKey Part Number
0603J0500103KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500103KXR
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500103KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.