10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500103JXT

DigiKey Part Number
1608-0603J0500103JXTTR-ND - Tape & Reel (TR)
1608-0603J0500103JXTCT-ND - Cut Tape (CT)
1608-0603J0500103JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J0500103JXT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500103JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 456
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 3,60800kr 36,08
50kr 2,72580kr 136,29
100kr 2,45340kr 245,34
500kr 1,99612kr 998,06
1 000kr 1,85491kr 1 854,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,59814kr 6 392,56
8 000kr 1,51396kr 12 111,68
12 000kr 1,49793kr 17 975,16
20 000kr 1,48093kr 29 618,60
28 000kr 1,45536kr 40 750,08
40 000kr 1,43076kr 57 230,40
48 000kr 1,41911kr 68 117,28
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750