
0603BB224K500NGT | |
|---|---|
DigiKey Part Number | 1763-1164-2-ND - Tape & Reel (TR) 1763-1164-1-ND - Cut Tape (CT) 1763-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB224K500NGT |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB224K500NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,33000 | kr 26,33 |
| 10 | kr 18,12200 | kr 181,22 |
| 50 | kr 14,87340 | kr 743,67 |
| 100 | kr 13,86940 | kr 1 386,94 |
| 500 | kr 12,17016 | kr 6 085,08 |
| 1 000 | kr 11,81033 | kr 11 810,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 10,85453 | kr 43 418,12 |
| 8 000 | kr 10,56075 | kr 84 486,00 |
| Unit Price without VAT: | kr 26,33000 |
|---|---|
| Unit Price with VAT: | kr 32,91250 |

