
G15BU600M2PX05 | |
|---|---|
DigiKey Part Number | 1761-G15BU600M2PX05-ND |
Manufacturer | |
Manufacturer Product Number | G15BU600M2PX05 |
Description | SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 pF ±20% 25V Ceramic Capacitor BU Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.040" L x 0.015" W (1.02mm x 0.38mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 35,39490 | kr 3 539,49 |
| Unit Price without VAT: | kr 35,39490 |
|---|---|
| Unit Price with VAT: | kr 44,24363 |

