
69192 | |
|---|---|
DigiKey Part Number | 69192-ND |
Manufacturer | |
Manufacturer Product Number | 69192 |
Description | FUSE CRTRDGE 440MA 1KVAC/1KVDC |
Customer Reference | |
Detailed Description | 440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 440mA | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |

