KSM56E46BD8KM-32HA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr 2 227,65000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr 2 762,39000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr 1 334,37000
Datasheet
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM56E46BD8KM-32HA

DigiKey Part Number
5297-KSM56E46BD8KM-32HA-ND
Manufacturer
Manufacturer Product Number
KSM56E46BD8KM-32HA
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes