New at DigiKey
Memory Module DDR5 SDRAM 32GB 288-DIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF556C36BBE-32

DigiKey Part Number
5297-KF556C36BBE-32-ND
Manufacturer
Manufacturer Product Number
KF556C36BBE-32
Description
MODULE DDR5 SDRAM 32GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.